Lumileds3 V White LED 3535 SMD, LUXEON V2 L1V2-5070000000000
- RS Stock No.:
- 180-2389
- Mfr. Part No.:
- L1V2-5070000000000
- Brand:
- Lumileds
Subtotal (1 pack of 10 units)*
£8.66
(exc. VAT)
£10.39
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 50 unit(s), ready to ship
Units | Per unit | Per Pack* |
---|---|---|
10 + | £0.866 | £8.66 |
*price indicative
- RS Stock No.:
- 180-2389
- Mfr. Part No.:
- L1V2-5070000000000
- Brand:
- Lumileds
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lumileds | |
LED Colours | White | |
Package Type | 3535 | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Forward Voltage | 3 V | |
Number of Pins | 3 | |
Viewing Angle | 120 ° | |
Luminous Flux | 760 lm | |
Lens Shape | Dome | |
Series | LUXEON V2 | |
Colour Temperature | 5000K | |
Dimensions | 3.45 x 3.45 x 2.26mm | |
Forward Current | 2400mA | |
Select all | ||
---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Number of Pins 3 | ||
Viewing Angle 120 ° | ||
Luminous Flux 760 lm | ||
Lens Shape Dome | ||
Series LUXEON V2 | ||
Colour Temperature 5000K | ||
Dimensions 3.45 x 3.45 x 2.26mm | ||
Forward Current 2400mA | ||
Related links
- Lumileds3 V White LED 3535 SMD, LUXEON V2 L1V2-5070000000000
- Lumileds3 V White High-Power LED 3535 SMD, LUXEON HL2X L1HX-5770200000000
- Lumileds3 V White High-Power LED 3535 SMD, LUXEON HL2X L1HX-5790200000000
- Lumileds3 V White High-Power LED 3535 SMD, LUXEON HL2X L1HX-2770200000000
- Lumileds3 V White High-Power LED 3535 SMD, LUXEON HL2X L1HX-5070200000000
- Lumileds3 V White High-Power LED 3535 SMD, LUXEON HL2X L1HX-3070200000000
- Lumileds3 V White High-Power LED 3535 SMD, LUXEON HL2X L1HX-3570200000000
- Lumileds3 V White High-Power LED 3535 SMD, LUXEON HL2X L1HX-3080200000000